FAE1-2K1C | JBC

JBC soldering fume extraction kit FAE1, KIT1 for one workstation, FAE1-2K1C

Order No.: 10L7051
EAN: 8427327655928
MPN:
FAE1-2K1C
Series: FAE1
FAE1-2K1C JBC Fume Extraction
Image may differ
Unit Price (€ / pc.)
2,018.24 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2,018.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,018.24 €

Fume extractor kit, FAE1-2K1C, JBC

FAE is the most effective solution to avoid exposure to solder fumes. Fume extraction starts up when the tool is lifted from the stand, operating only when soldering. This function saves power and extends filter life. Each arm offers 80 m³/h aspiration, optimizing fume extraction for two workbenches. It surpasses industry standards, ensuring higher air quality and compliance.

Technical specifications
Filter Property Value
Power 110 W
Voltage 230 V
Volume flow 180 m³/h
Sound pressure level 55 db
Length 380 mm
Width 340 mm
Height 475 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes