FAE1-2K2C | JBC
JBC solder fume extraction kit FAE1, KIT2 for twoworkstations, FAE1-2K2C
Unit Price (€ / pc.)
2,260.9762 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,260.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,260.9762 €
Fume extractor kit, FAE1-2K2C, JBC
FAE is the most effective solution to avoid exposure to solder fumes. Fume extraction starts up when the tool is lifted from the stand, operating only when soldering. This function saves power and extends filter life. Each arm offers 80 m³/h aspiration, optimizing fume extraction for two workbenches. It surpasses industry standards, ensuring higher air quality and compliance.
Technical specifications
Width | 340 mm | |
Height | 475 mm | |
Length | 380 mm | |
Power | 110 W | |
Sound pressure level | 55 db | |
Voltage | 230 V | |
Volume flow | 180 m³/h |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |