FAE2-5A | JBC

JBC solder fume extraction kit FAE2-5A

Order No.: 06L649
EAN: 8427327437722
MPN:
FAE2-5A
FAE2-5A JBC Fume Extraction
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
JBC solder fume extraction FAE2-5B
JBC solder fume extraction FAE2-5B
Order No.: 10L6347
Manufacturer: JBC
per pc. 4,052.069 € *

Fume extractor, FAE2-5A, JBC

The FAE is the most efficient solution to avoid exposure to solder fumes. It optimizes fume extraction operating only when needed. The extractor starts up only when soldering. This function saves power and the life of the equipment as well as the filter. Thanks to a vacuum system integrated into the stand, the system also detects when the tool is at rest and automatically absorbs the fumes. The FAE2 provides direct connection of up to 2 soldering or rework stations and stand fume extractions for up to 8 tools. It can be controlled via JBC stations, a pedal, a robotic system or a PC. It has 3 predefined levels of aspiration: low, medium and high, and a custom mode with which you can set the airflow within the low (10%) and max rates (100%). In order to control the fume extractor activation from multiple stations at the same time, or from stations featuring only USB port.

Technical specifications
Power 400 W
Voltage 120-230 V
Volume flow 290 m³/h
Sound pressure level 54 db
Length 558 mm
Width 292 mm
Height 562 mm
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10L6347

Manufacturer SKU:

 FAE2-5B

 

Available: 0 pcs. Leadtime: 1 Week **
4,052.07 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,052.069 €