FAE2-5B | JBC

JBC solder fume extraction FAE2-5B

Order No.: 10L6347
EAN: 8427327502055
MPN:
FAE2-5B
FAE2-5B JBC Fume Extraction
Image may differ
Unit Price (€ / pc.)
4,052.069 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,052.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,052.069 €

Fume extractor, FAE2-5B, JBC

The FAE is the most efficient solution to avoid exposure to solder fumes. It optimizes fume extraction operating only when needed. The extractor starts up only when soldering. This function saves power and the life of the equipment as well as the filter. Thanks to a vacuum system integrated into the stand, the system also detects when the tool is at rest and automatically absorbs the fumes. The FAE2 provides direct connection of up to 4 soldering or rework stations and stand fume extractions for up to 8 tools. It can be controlled via JBC stations, a pedal, a robotic system or a PC. It has 3 predefined levels of aspiration: low, medium and high, and a custom mode with which you can set the airflow within the low (10%) and max rates (100%).

Technical specifications
Power 400 W
Voltage 120-230 V
Volume flow 290 m³/h
Sound pressure level 54 db
Length 560 mm
Width 320 mm
Height 590 mm
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes