W14003F | JBC
Stripping cartridge, for precision tweezers, W14003F
Order No.: 10L6601
EAN: 8427327524828
MPN:
W14003F
Unit Price (€ / pc.)
237.5954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Stripping cartridge, W14003F, JBC
W14003F is specially designed for stripping high-temperature wire insulations made of thermostable materials such as Teflon, Kapton, silicone rubber, etc, of Flat Tip 3 mm / 0.118 in.
Technical specifications
Version | Abisolierkartusche | |
Suitable for | Präzisionspinzette |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |