W14005F | JBC

Stripping cartridge, for precision tweezers, W14005F

Order No.: 10L6602
EAN: 8427327528765
MPN:
W14005F
W14005F JBC Machines and Spares
Image may differ
Unit Price (€ / pc.)
237.5954 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.5954 €

Stripping cartridge, W14005F, JBC

W14005F is specially designed for stripping high-temperature wire insulations made of thermostable materials such as Teflon, Kapton, silicone rubber, etc, of Flat Tip 5 mm / 0.197 in.

Technical specifications
Version Abisolierkartusche
Suitable for Präzisionspinzette
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes