W14038G | JBC
Stripping cartridge, for precision tweezers, W14038G
Unit Price (€ / pck.)
236.4054 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Cartridge, W14038G, JBC
W14038G is specially designed for stripping high-temperature wire insulations made of thermostable materials such as Teflon, Kapton, silicone and rubber.
The self-centering design ensures a perfect tip alignment, allowing to remove the insulation without damaging conductors. This cartridge works with WS140 Precision High-Temperature Wire Stripper Tweezers which has an adjustable strip length gauge to select the stripping length.
Technical specifications
Version | Abisolierkartusche | |
Suitable for | Präzisionspinzette |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |