WSS-2B | JBC

Precision high temperature stripping station, for wire stripping, WSS-2B

Order No.: 10L6604
EAN: 8427327570313
MPN:
WSS-2B
WSS-2B JBC Machines and Spares
Image may differ
Unit Price (€ / pc.)
1,261.4952 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,261.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,261.4952 €

Precision high temperature stripping station, WSS-2B, JBC

WSS-2B is specially designed for stripping wire insulations made of thermostable materials such as teflon, kapton, silicone rubber, etc, from 40 to 14 AWG (0.08 to 1.63 mm / 0.0031 to 0.0642 in) with temperatures up to 800ºC / 1470ºF.

Technical specifications
Version Präzisions Hochtemperatur Abisolier-Station
Suitable for Abisolieren von Draht
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes