TT-A | JBC

Soldering tip tinner, 15 g, tin

Order No.: 10L6014
EAN: 8427327256583
MPN:
TT-A
TT-A JBC Solder Paste
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4779 €
10 pcs.
22.4196 €
50 pcs.
20.8845 €
150 pcs.
19.9801 €
500 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder Tip Tinner, TT-A, JBC

Chemical system for simultaneously cleaning and retarding the tip

Technical Data

  • Packaging: Can
  • Content: 15 g
  • Lead free: true
Technical specifications
Lead-free Yes
Contents 15 g
max. operating temperature 217 °C
Packaging Dose
Logistics
Country of origin ES
Customs tariff number 38101000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H410 Sehr giftig für Wasserorganismen mit langfristiger Wirkung.

Sicherheitshinweise:

  • P273 Freisetzung in die Umwelt vermeiden.