2020200 | JBC
Soldering iron, JBC 2020200, 40 W, 230 V
Order No.: 10L6685
EAN: 8427327070219
MPN:
2020200
Unit Price (€ / pc.)
146.7389 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Soldering iron, 2020200, JBC
This soldering iron features a reliable temperature controller integrated to the handle which is adjustable according to your needs. It is complete in itself, with a three-pin mains plug and a heat resistant cable.
Technical specifications
Power | 40 W | |
Input voltage | 230 V | |
Soldering tip series | R10D | |
min. operating temperature | 100 °C | |
max. operating temperature | 400 °C | |
Version | Thermogeregelter Netzspannungs-Lötkolben | |
Suitable for | 0300905 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |