2552016 | JBC

Soldering guns, JBC 2552016, 33 W, 230 V

Order No.: 10L6686
EAN: 8427327070493
MPN:
2552016
2552016 JBC Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
177.6075 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
177.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.6075 €

Soldering gun, 2552016, JBC

This soldering iron enables solder wire to be fed through as necessary, thus freeing the hand that normally holds the solder wire when soldering. It allows you to increase the quantity of production and reduce costs.

Technical specifications
Version Lötkolben
Input voltage 230 V
Suitable for 0550509
Power 33 W
Soldering tip series C-20D
max. operating temperature 450 °C
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes