AM120-A | JBC

Desoldering tweezers, JBC AM120-A, 80 W, 24 V

Order No.: 06L209
EAN: 8427327484672
MPN:
AM120-A
AM120-A JBC Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
236.5839 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
236.58 € *
Price list
Quantity
Price per unit*
1 pcs.
236.5839 €
3 pcs.
229.4796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro tweezer, AM120-A, JBC

The AM120-A it provides a perfect solution for fast and precise SMD rework of chip components and small/medium SOP from PCB assemblies. The adjusting system guarantees that the cartridges are equally aligned, with vertical and rotatory symmetry.

Technical specifications
Version Entlötpinzette
Input voltage 24 V
Power 80 W
Soldering tip series C120
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes