B100-A | JBC
Battery soldering iron B100 Series, JBC B100-A, 24 W
Unit Price (€ / pc.)
296.1434 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Handle light, B100-A, JBC
Handle Light for B-IRON, It performs up to 100 medium-sized SMD soldering joints per charge. Perfect for R&D department and individual jobs. Charging the handle is quick and effortless thanks to the built-in base charger.
Features
- Thanks to its 35 grs, this handle is specially designed to ensure comfort and precision
- Power safe mode that can be activated by putting on the cap
- JBC Intelligent Heat Management ensures an extremely quick temperature recovery, reaching 350°C in less than 3 seconds
- From any device with Bluetooth, you can remotely control and configure the tool parameters by using the app
Technical specifications
Ausführung | Akku-Lötkolben | |
Geeignet für | B-IRON | |
Leistung | 24 W | |
Lötspitzen Serie | C210 | |
max. Temperatur | 450 °C | |
min. Temperatur | 100 °C |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |