B100-KA | JBC
Battery soldering iron kit B100 Series, JBC B100-KA, 24 W
Unit Price (€ / pc.)
353.5252 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Light handle expansion kit, B100-KA, JBC
Light handle expansion kit for B-IRON. This kit allows you to extend any B-IRON Station adding an extra tool.
Features
- B-100 Light Handle perfect for R&D department and individual jobs. It perfmorms up to 100 medium-sized SMD soldering joints per charge
- Tool Holder Its assembly is fast and easy to the charging base
Technical specifications
Version | Akku-Lötkolben Set | |
Suitable for | B-IRON | |
Power | 24 W | |
Soldering tip series | C210 | |
max. operating temperature | 450 °C | |
min. operating temperature | 100 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |