B500-A | JBC

Battery soldering iron B500 Series, JBC B500-A, 24 W

Order No.: 10L7020
EAN: 8427327638570
MPN:
B500-A
Series: B500
B500-A JBC Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
296.5004 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
296.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.5004 €

Handle, B500-A, JBC

Handle for B-IRON, It performs up to 500 medium-sized SMD soldering joints per charge. Perfect for continuous and intensive work with larger components or ones connected to ground planes. Charging the handle is quick and effortless thanks to the built-in base charger.

Features

  • Designed to perfectly lie in the operator`s hand, making the soldering process even more comfortable
  • Power safe mode that can be activated by putting on the cap
  • JBC Intelligent Heat Management ensures an extremely quick temperature recovery, reaching 350°C in less than 3 seconds
  • From any device with Bluetooth, you can remotely control and configure the tool parameters by using the app
Technical specifications
Version Akku-Lötkolben
Suitable for B-IRON
Power 24 W
Soldering tip series C210
max. operating temperature 450 °C
min. operating temperature 100 °C
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes