BP-KA | JBC
Battery desoldering tweezers kit B-IRON Series, JBC BP-KA, 15 W
Unit Price (€ / pc.)
581.91 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Nano tweezers expansion kit, BP-KA, JBC
Nano tweezers Expansion Kit for B-IRON. This kit allows you to extend any B-IRON Station adding an extra tool.
Features
- B-TWEEZERS Nano Tweezers. Ideal for reworking the smallest SMD. It performs up to 60 SMD rework process per charge
- Tool Holder Its assembly is fast and easy to the charging base
Technical specifications
Version | Akku-Entlötpinzette Set | |
Suitable for | B-IRON | |
Power | 15 W | |
Soldering tip series | C115 | |
max. operating temperature | 450 °C | |
min. operating temperature | 200 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |