DR560-A | JBC
Desoldering iron, JBC DR560-A, 75 W
Order No.: 10L6029
EAN: 8427327255890
MPN:
DR560-A
Unit Price (€ / pc.)
647.0982 € *
Available: 1 pcs.
Leadtime: 1 Week **
Desoldering iron, DR560-A, JBC
The DR560-A is used for desoldering jobs of through-hole components and removing excess solder after SMD rework. It can provide up to 160W.
Technical specifications
Version | Entlötkolben | |
Power | 75 W | |
Soldering tip series | C560 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |