HT420-A | JBC

Desoldering tweezers, JBC HT420-A, 50 W, 24 V

Order No.: 10L6025
EAN: 8427327256040
MPN:
HT420-A
HT420-A JBC Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
203.6447 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
203.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.6447 €

Thermal tweezer, HT420-A, JBC

The HT420-A is designed for soldering and desoldering SMDs such as QFP, PLCC, SOIC, etc. This product can be used with DI, DDE and DME Control Units, by using HTS Stand.

Technical specifications
Version Entlötpinzette
Input voltage 24 V
Power 50 W
Soldering tip series C420
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes