NT105-A | JBC
Desoldering iron, JBC NT105-A, 15 W, 24 V
Order No.: 10L6039
EAN: 8427327253469
MPN:
NT105-A
Unit Price (€ / pc.)
116.0964 € *
Available: 9 pcs.
Total Price:
116.10 € *
Price list
Quantity
Price per unit*
1 pcs.
116.0964 €
3 pcs.
112.6097 €
10 pcs.
108.7541 €
25 pcs.
105.8505 €
*incl. VAT plus shipping costs
Subject to prior sale
Nano handle, NT105-A, JBC
The smallest JBC handle for soldering very small components that require the highest precision, such as chips 0402, 0201, 01005 etc.
Shortest distance Tip-to-Grip Provides better manual control of the tool, even when using a microscope
Soft handle The handle provides a soft and comfortable feel and prevents the fingers from slipping down.
Arbeitet mit NASE- und NANE Nano-Stationen und C105-Patronen.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Input voltage | 24 V | |
| Soldering tip series | C105 | |
| Version | desoldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |