PA120-B | JBC
Desoldering tweezers, JBC PA120-B, 40 W, 24 V
Order No.: 10L6140
EAN: 4099891389932
MPN:
PA120-B
As an alternative, we recommend the following item:

Desoldering tweezers, JBC AM120-A, 80 W, 24 V
Order No.: 06L209
Manufacturer: JBC
per pc. 236.5839 € *
*incl. VAT plus shipping costs
Adjustable micro tweezer, PA120-B, JBC
The PA120-B is designed for soldering and desoldering SMD components easily, reducing process time. This product works with two cartridges managed individually by the control unit to ensure the maximum accuracy and a quick temperature recovery. Each cartridge can deliver up to 40W.
Technical specifications
Version | Entlötpinzette | |
Input voltage | 24 V | |
Power | 40 W | |
Soldering tip series | C120 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |