T210-A | JBC
Soldering iron, JBC T210-A, 20 W, 24 V
Order No.: 10L6017
EAN: 8427327253483
MPN:
T210-A
Unit Price (€ / pc.)
95.0453 € *
Available: 2 pcs.
Leadtime: 1 Week **
Precision Purpose Handle, T210-A, JBC
Features
- The T210-A Precision Purpose Handle works exclusively with DI, DDE , DME, CD-SQ and CD-BQ.
- It requires the AD-SE stand when working with the DI , DDE or DME control unit.
- The T210-A works with C210 series cartridges.
- The T210 is perfectly suited for precision soldering operations with medium power requirements. Due to its size, it is able to work with conventional or small SMDs, even under a microscope.
- Its ergonomics and the short distance from tip to handle provide more precision and comfort.
Technical specifications
Version | Lötkolben | |
Input voltage | 24 V | |
Power | 20 W | |
Soldering tip series | C210 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |