T210-NA | JBC

Nitrogen soldering iron, JBC T210-NA, 24 V

Order No.: 06L769
EAN: 8427327337152
MPN:
T210-NA
T210-NA JBC Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
185.5924 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
185.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.5924 €

Nitrogen precision handle, T210-NA, JBC

The T210-NA is a nitrogen precision handle that allows you to create an inert atmosphere, removing the oxygen, and hence minimizing oxidization during solder joint formation. The result is a higher soldering quality with improved wetting and slightly better productivity. It also allows using milder fluxes.

Technical specifications
Ausführung Stickstofflötkolben
Eingangsspannung 24 V
Lötspitzen Serie C210
Logistics
Ursprungsland ES
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes