T245-D | JBC

Soldering iron, JBC T245-D

Order No.: 06L773
EAN: 8427327421530
MPN:
T245-D
T245-D JBC Soldering and desoldering irons
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Soldering iron, JBC T245-A, 50 W, 24 V
Soldering iron, JBC T245-A, 50 W, 24 V
Order No.: 10L6013
Manufacturer: JBC
per pc. 87.7387 € *
*incl. VAT plus shipping costs

Soldering iron, T245-D, JBC

The T245-D is perfect for both SMD components and for jobs with high power requirements (e.g. ground plane soldering). Its ergonomics and the short distance tip-to-grip also help work with high accuracy and comfort. The Iron comes with Anti-Slip Handle and 1,5m (4.9ft) cable.

Technical specifications
Version Lötkolben
Soldering tip series C245
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10L6013

Manufacturer SKU:

 T245-A

 

Available: 1 pcs. Leadtime: 2 Weeks **
87.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7387 €
5 pcs.
82.4670 €