0014105 | JBC
Heating element, 100V/120V, JBC 0014105 for JTT
Order No.: 10L6629
EAN: 8427327359345
MPN:
0014105
Unit Price (€ / pc.)
263.9896 € *
Available: 0 pcs.
Leadtime: On Request **
Heating element, 0014105, JBC
A heating element for JTT Heater Hose Set on JT Station working at 100 V and 120 V.
Technical specifications
Product type | Heizelement | |
Version | 100V/120V | |
Suitable for | JTT |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |