0940163 | JBC
Suction cup kit, JBC 0940163 for T260
Order No.: 10L6683
EAN: 8427327060388
MPN:
0940163
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Suction cup set, 0940163, JBC
The suction cups can be adjusted to the needles in order to place of SMDs of different sizes onto the board easier. These accessories allow the adjustment to weight and size of any type of component.
Technical specifications
Suitable for | T260 | |
Product type | Saugnapf-Set |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |