GALE016D-A | JBC
Solder wire guide kit, 1.6 mm, JBC GALE016D-A for ALE250
Order No.: 10L6751
EAN: 8427327572614
MPN:
GALE016D-A
Unit Price (€ / pc.)
239.3804 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solder wire guide set without V-Cut, GALE016D-A, JBC
The solder wire guide set can be easily changed depending on which wire diameter is required.
Technical specifications
Product type | Lötdrahtführungsset | |
Version | 1,6 mm | |
Suitable for | ALE250 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |