GALE04D-A | JBC
Solder wire guide kit, 0.4 mm, JBC GALE04D-A for ALE250
Order No.: 10L6753
EAN: 8427327572522
MPN:
GALE04D-A
Unit Price (€ / pc.)
239.3804 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solder wire guide set without V-Cut, GALE04D-A, JBC
Compatible with Ø 0.4 mm solder wires. You can easily change the guide kit depending on the solder wire used.
Technical specifications
Ausführung | 0,4 mm | |
Geeignet für | ALE250 | |
Produkt-Art | Lötdrahtführungsset |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |