GALE07D-A | JBC

Solder wire guide kit, 0.7 mm, JBC GALE07D-A for ALE250

Order No.: 10L6756
EAN: 8427327572744
MPN:
GALE07D-A
GALE07D-A JBC Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
239.3804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
239.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.3804 €

Soldering wire guide set without V-Cut, GALE07D-A, JBC

Compatible with Ø 0.7 mm solder wires. You can easily change the guide kit depending on the solder wire used.

Technical specifications
Product type Lötdrahtführungsset
Version 0,7 mm
Suitable for ALE250
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes