GALE08D-A | JBC
Solder wire guide kit, 0.8 mm, JBC GALE08D-A for ALE250
Order No.: 10L6757
EAN: 8427327572560
MPN:
GALE08D-A
Unit Price (€ / pc.)
239.3804 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Soldering wire guide set without V-Cut, GALE08D-A, JBC
Compatible with Ø 0.8 mm solder wires. You can easily change the guide kit depending on the solder wire used.
Technical specifications
Product type | Lötdrahtführungsset | |
Version | 0,8 mm | |
Suitable for | ALE250 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |