GALE08V-A | JBC
Solder wire guide kit, 0.8 mm, JBC GALE08V-A for ALE250
Order No.: 10L6758
EAN: 8427327572492
MPN:
GALE08V-A
Unit Price (€ / pc.)
285.1478 € *
Available: 0 pcs.
Leadtime: On Request **
Soldering wire guide set with V-Cut, GALE08V-A, JBC
Compatible with Ø 0.8 mm single-core solder wires. A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
Product type | Lötdrahtführungsset | |
Version | 0,8 mm | |
Suitable for | ALE250 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |