GALE15V-A | JBC

Solder wire guide kit, 1.5 mm, JBC GALE15V-A for ALE250

Order No.: 10L6761
EAN: 8427327572508
MPN:
GALE15V-A
GALE15V-A JBC Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
285.1478 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.1478 €

Soldering wire guide set with V-Cut, GALE15V-A, JBC

Compatible with Ø 1.5 mm single-core solder wires. A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.

Technical specifications
Product type Lötdrahtführungsset
Version 1,5 mm
Suitable for ALE250
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes