GSF08V-B | JBC
Solder wire guide kit, 0.8 mm, JBC GSF08V-B for soldering iron SF280
Unit Price (€ / pc.)
235.501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Guide kit, GSF08V-B, JBC
Guide kit for SF280 automatic solder feed handle, compatible with Ø 0.8 mm solder wires. You can easily change the guide set depending on the solder wire used.
A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
Version | 0,8 mm | |
Suitable for | Lötkolben SF280 | |
Product type | Lötdrahtführungsset |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |