GSF12D-B | JBC
Solder wire guide kit, 1.2 mm, JBC GSF12D-B for SF280
Order No.: 10L6765
EAN: 8427327537385
MPN:
GSF12D-B
Unit Price (€ / pc.)
222.173 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Soldering wire guide set without V-Cut, GSF12D-B, JBC
Compatible with Ø 1.1 - 1.2 mm solder wires. You can easily change the guide kit depending on the solder wire used.
Technical specifications
Product type | Lötdrahtführungsset | |
Version | 1,2 mm | |
Suitable for | SF280 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |