GSF15D-B | JBC

Solder wire guide kit, 1.5 mm, JBC GSF15D-B for soldering iron SF280

Order No.: 10L6398
EAN: 8427327477452
MPN:
GSF15D-B
Series: GSF
GSF15D-B JBC Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
235.501 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
235.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.501 €

Guide kit, GSF15D-B, JBC

Guide kit for SF280 automatic solder feed handle, compatible with Ø 1.5 mm solder wires. You can easily change the guide set depending on the solder wire used.

A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.

Technical specifications
Product type Lötdrahtführungsset
Version 1,5 mm
Suitable for Lötkolben SF280
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes