GSF15V | JBC
Solder wire guide kit, 1.5 mm, JBC GSF15V for soldering iron SF280-A
Order No.: 06L663
EAN: 8427327474017
MPN:
GSF15V
This item is no longer available.
As an alternative, we recommend the following item:

Solder wire guide kit, 1.5 mm, JBC GSF15V-B for soldering iron SF280
Order No.: 10L6399
Manufacturer: JBC
per pc. 235.501 € *
Guide kit, GSF15V, JBC
Guide kit is compatible with Ø 1.5 mm single-core solder wires. A small blade perforates the solder wire down to the flux core while feeding it. This perforation process allows better flux flow and outgassing avoiding solder and flux splashing during the soldering process.
Technical specifications
Product type | Lötdrahtführungsset | |
Version | 1,5 mm | |
Suitable for | Lötkolben SF280-A |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |