P3355 | JBC
Protective hood, 5.2x9.5 mm, JBC P3355 for hot air stations
Order No.: 06L910
EAN: 8427327258600
MPN:
P3355
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: On Request
Protector, P3355, JBC
Protector (5.2 x 9.5 mm) is the perfect accessory to ensure the best result in any desoldering job. It concentrate the heat in the desired area and protect adjacent components. The protector must fit the size of the component to be desoldered and works perfectly with a tripod.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Version | 5.2x9.5 mm | |
| Suitable for | hot air stations |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |