P3357 | JBC
Protective hood, 52.5x14 mm, JBC P3357 for hot air stations
Order No.: 06L724
EAN: 8427327258617
MPN:
P3357
Unit Price (€ / pc.)
53.1454 € *
Available: 0 pcs.
Leadtime: On Request **
Protector, P3357, JBC
Protector (52.5 x 14 mm) is the perfect accessory to ensure the best result in any desoldering job. It concentrate the heat in the desired area and protect adjacent components. The protector must fit the size of the component to be desoldered and works perfectly with a tripod.
Technical specifications
Product type | Schutzhaube | |
Version | 52,5x14 mm | |
Suitable for | Heißluftstationen |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |