PDS-B | JBC

Display, 7", JBC PDS-B for B-IRON

Order No.: 10L7055
EAN: 8427327631014
MPN:
PDS-B
Series: B-IRON
PDS-B JBC Soldering Iron Holders, Accessories and Spare Parts
Image may differ
Unit Price (€ / pc.)
147.6552 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
147.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.6552 €

Portable display, PDS-B, JBC

This device is easy to use thanks to its 7” HD display and Android OS, providing a better user experience. It includes the latest version of B-IRON app for configuring and controlling the system. Additionally, it features a 2500 mAh battery and 16GB of ROM for saving your soldering data. If needed, the display can be connected to the USB port with the provided USB cable to keep it charging while working.

Technical specifications
Ausführung 7"
Geeignet für B-IRON
Produkt-Art Display
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes