PHB-2KA | JBC
JBC Preheating Plate PHB-2, with PCB Holder
Order No.: 06L744
EAN: 8427327405301
MPN:
PHB-2KA
Convection preheater set, PHB-2KA, JBC
The most complete solution to preheating large PCBs. Essential for soldering on multilayered boards. Uniform heat distribution with 2 independent heating zones. The heater is protected by high resistance glass. It has 3 adjustable heights and can fit all sizes and shapes of PCBs.
Technical specifications
Power | 1800 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |