PHBE-2KA | JBC

Infrared Pre-Heating Plate PHBE-2KA

Order No.: 10L6351
EAN: 8427327457935
MPN:
PHBE-2KA
PHBE-2KA JBC Soldering Pots, Hot Plates
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pre-Heating Plate PHBE-2A, PHBE-2KB
Pre-Heating Plate PHBE-2A, PHBE-2KB
Order No.: 10L6352
Manufacturer: JBC
per pc. 4,188.1812 € *
*incl. VAT plus shipping costs

Infrared preheating plate, PHBE-2KA, JBC

High end underheater from JBC for large multilayer printed circuit boards. The 360 x 277 mm PHB guarantees a homogeneous distribution of heat without overheating and additionally offers two independently working heating zones.

Technical specifications
Power 1800 W
Rated voltage 230 V
max. operating temperature 250 °C
Version Großer Vorwärmersatz
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10L6352

Manufacturer SKU:

 PHBE-2KB

 

Available: 0 pcs. Leadtime: 1 Week **
4,188.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,188.1812 €