PHBE-2KB | JBC
Pre-Heating Plate PHBE-2A, PHBE-2KB
Preheater set, PHBE-2KB, JBC
The PHBE-2KB is a preheater set for PCBs up to 36 x 28 cm. Indispensable for avoiding thermal shock on multilayer PCBs while reworking. Also matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. Preheater and PCB Support, is a complete solution to rework medium / large PCBAs, such as the ones commonly used in laptops or PCB panels. Profile ,ode allows control of the heating rate of the PCBA by the use of a control and protection thermocouple, without exceeding the recommended limit levels in each application. It features 22 customizable profiles.
Features
- Power Mode allows working at a fixed power level with the option of using protection thermocouple
- Temperature Mode keeps the PCBA at a selected temperature, using the regulation thermocouple and, optionally, protection thermocouples
- Up to four thermocouples can be connected in any of the three work modes
| Filter | Property | Value |
|---|---|---|
| Product type | IR heating plate | |
| Power | 1800 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |