PHNE-2A | JBC
JBC Nano infrared preheating plate PHNE-2A
Order No.: 10L6796
EAN: 8427327531215
MPN:
PHNE-2A
Unit Price (€ / pc.)
1,561.1491 € *
Standard delivery time from the manufacturer is: On Request
Infrared preheating plate, PHNE-2A, JBC
It is a complete solution to rework small PCBAs, such as the ones commonly used in smartphones. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. It features three work modes: Power Mode, Temperature Mode and Profile Mode.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IR preheating plate | |
| Power | 300 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |