PHNE-2KA | JBC
Nano Infrared Preheater Set PHNE-2KA
Order No.: 10L6404
EAN: 8427327537941
MPN:
PHNE-2KA
Unit Price (€ / pc.)
2,189.7547 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,189.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,189.7547 €
Infrared Preheater, PHNE-2KA, JBC
Nano Preheater Set, reduces the risk of thermal shock while reworking.
Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. The Preheater can be operated easily and conveniently via the intuitive menu navigation.
Technical specifications
Power | 300 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |