PHS-2KB | JBC
JBC Infrared Preheating Plate PHS-2B, with PCB Holder
Order No.: 06L747
EAN: 8427327405363
MPN:
PHS-2KB
This item is no longer available.
As an alternative, we recommend the following item:
IR preheater set, PHS-2KB, JBC
Complete system for preheating multilayer PCBs and ideal for repetitive soldering jobs. It comes with a close loop thermocouple controlled infrared preheater unit and with a PCB support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IR preheater kit | |
| Power | 500 W | |
| Rated voltage | 230 V | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |