PHSE-2B | JBC
JBC Infrared preheating plate PHSE-2B
Order No.: 10L6797
EAN: 8427327543607
MPN:
PHSE-2B
Unit Price (€ / pc.)
1,884.1389 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,884.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,884.1389 €
Infrared preheating plate, PHSE-2B, JBC
It is a complete solution to rework small / medium PCBAs, such as the once commonly used in electronic industries. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. It features three work modes: Power Mode, Temperature Mode and Profile Mode.
Technical specifications
Power | 800 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |