PHSE-2KA | JBC
Infrared Pre-Heating Plate PHSE-2KA
Order No.: 10L6353
EAN: 8427327457911
MPN:
PHSE-2KA
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Infrared preheating plate, PHSE-2KA, JBC
The JBC PHSE-K IR preheating kit is the complete system for preheating multilayer PCBs and ideal for repetitive soldering operations.
It is supplied with a thermocouple controlled closed loop infrared preheating unit and PCB support.
The PHSE infrared preheater is used as a secondary heat source to reduce the amount of heat supplied by the main soldering tool, thus reducing thermal shock on components and printed circuit boards.
Technical specifications
Power | 500 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | IR-Vorwärmer |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |