PHSE-2KB | JBC
Small Infrared Preheater Set PHSE-2KB
Order No.: 10L6406
EAN: 8427327543829
MPN:
PHSE-2KB
Unit Price (€ / pc.)
2,518.0638 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,518.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,518.0638 €
Small Preheater Set, PHSE-2KB, JBC
Small Preheater Set, reduces the risk of thermal shock while reworking. PHSK Small Preheater Set is the best solution for rework on small / medium PCBAs, such as the once commonly used in electronic industries.
Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. The Preheater can be operated easily and conveniently via the intuitive menu navigation.
Technical specifications
Power | 600 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |