PHXLE-2A | JBC

JBC Infrared preheating plate PHXLE-2A

Order No.: 10L6799
EAN: 8427327535459
MPN:
PHXLE-2A
PHXLE-2A JBC Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
7,967.2285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,967.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7,967.2285 €

Infrared preheating plate, PHXLE-2A, JBC

It is used for preheating big-sized PCBAs such as communications boards, airplanes, etc. and ideal for repetitive soldering jobs. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged. It features three work modes: Power Mode, Temperature Mode and Profile Mode.

Technical specifications
Power 5400 W
Rated voltage 230 V
max. operating temperature 250 °C
Version Vorheizplatte
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes