RBB-2A | JBC
JBC Rework workstation RBB-2A, for large PCBs, RBB-2A
Order No.: 10L7059
EAN: 8427327627826
MPN:
RBB-2A
Unit Price (€ / pc.)
4,683.4354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,683.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,683.4354 €
Rework bench, RBB-2A, JBC
This solution facilitates complete rework of medium / large PCBAs, such as the ones commonly used in laptops or PCB panels. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged.
Technical specifications
Power | 1800 W | |
Rated voltage | 230 V | |
max. operating temperature | 250 °C | |
Version | Vorheizplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |