RBN-2A | JBC

JBC Rework workstation RBN-2A, for small PCBs, RBN-2A

Order No.: 10L7060
EAN: 8427327627741
MPN:
RBN-2A
RBN-2A JBC Soldering Pots, Hot Plates
Image may differ
Unit Price (€ / pc.)
2,341.7177 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,341.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,341.7177 €

Rework bench, RBN-2A, JBC

This solution facilitates complete rework of small PCBAs, such as those commonly used in smartphones. Matchless reliability in temperature accuracy and control of the PCBA so that no component is damaged.

Technical specifications
Power 300 W
Rated voltage 230 V
max. operating temperature 250 °C
Version Vorheizplatte
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes